2512061216Y5
Fair-Rite Products Corp
Description: Passive Filter

Overview of 2512061216Y5 by Fair-Rite Products Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 2512061216Y5 by Fair-Rite Products Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 56K5169
Newark Multi-Layer Chip Bead/Bag |Fair-Rite 2512061216Y5 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0410
  • 40,000 $0.0360
  • 60,000 $0.0300
$0.0300 / $0.0410 Buy Now
DISTI # 2512061216Y5-ND
DigiKey FERRITE BEAD MULT LAYER CHIP Min Qty: 10000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.0202
$0.0202 Buy Now
DISTI # 623-2512061216Y5
Mouser Electronics Ferrite Beads MULTI-LAYER CHIP BEAD RoHS: Compliant 0
  • 1 $0.1100
  • 10 $0.0810
  • 100 $0.0470
  • 250 $0.0370
  • 500 $0.0310
  • 1,000 $0.0260
  • 2,500 $0.0210
  • 10,000 $0.0200
$0.0200 / $0.1100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0239
  • 20,000 $0.0227
  • 30,000 $0.0216
  • 40,000 $0.0205
$0.0205 / $0.0239 Buy Now

CAD Models for 2512061216Y5 by Fair-Rite Products Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2512061216Y5 by Fair-Rite Products Corp

2512061216Y5
Fair-Rite Products Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FAIR-RITE PRODUCTS CORP
Package Description
1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.4 Ω
Filter Type
FERRITE CHIP
Height
1.1 mm
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
2000 OHM Ω
Packing Method
BULK
Rated Current
5 A
Width
1.6 mm
Want to compare parts?
  1. 2512061216Y5
    Fair-Rite Products Corp
    Passive Filter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2512061216Y5 by Fair-Rite Products Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2512061216Y5 by Fair-Rite Products Corp

Select Manufacturer
Which Manufacturer of 2512061216Y5 would you like to use for your alert(s)?
  • Please alert me when 2512061216Y5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2512061216Y5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2512061216Y5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2512061216Y5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2512061216Y5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2512061216Y5 by Fair-Rite Products Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: