-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPDT, Maintained, 3A, 30VDC, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25136NAB by APEM Inc is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2753
|
Newark | Slide Switch, Spdt, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:25000N Series, Contact Current Max:1A, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V, Orientation:Vertical, Rohs Compliant: Yes |Apem 25136NAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 205 |
|
$3.4800 / $5.3600 | Buy Now |
DISTI #
96C6559
|
Newark | Switch, Slide, Spdt, 4A, 250V, Though Hole, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:25000N Series, Contact Current Max:4A, Contact Voltage Ac Max:250V, Orientation:Verticalrohs Compliant: Yes |Apem 25136NAB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.1900 | Buy Now |
DISTI #
70428832
|
RS | Slide Switch, SPDT, ON-ON, Flush Actuator, Through Hole, 4A, 125VAC, PC Pin | APEM Components 25136NAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$3.9700 / $5.2900 | Buy Now |
DISTI #
25136NAB
|
TME | Switch: slide, Pos: 2, SPDT, 2A/250VAC, ON-ON, No.of term: 3 Min Qty: 1 | 583 |
|
$2.6000 / $4.5600 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 10 |
|
$8.4000 / $16.4000 | Buy Now |
DISTI #
4FHA256-737G
|
Avnet Abacus | Slide Switch SPDT OnOn Through Hole 25000N 1 A (Alt: 4FHA256-737G) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25136NAB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
25136NAB
APEM Inc
Switch, SPDT, Maintained, 3A, 30VDC, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 7.493 mm | |
Body Height | 11.9126 mm | |
Body Length or Diameter | 14.097 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.15 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER | |
Washability | PARTIAL |