There are no models available for this part yet.
Overview of 2515-2-01-01-00-00-07-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-.5-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for 2515-2-01-01-00-00-07-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2515-201010000070-ND
|
DigiKey | CONN PC PIN CIRC .125DIA TINLEAD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.4702 / $1.0300 | Buy Now | |
DISTI #
575-2515201010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 607 |
|
$0.4380 / $1.0300 | Buy Now | |
Future Electronics | PC Pin Terminal Connector Through Hole Tin-Lead 0.125" (3.18mm) Dia RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4700 / $0.5150 | Buy Now | ||
Bisco Industries | 1400 |
|
Buy Now | ||||
DISTI #
000000000000403083
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.1443 / $0.8499 | Buy Now |
CAD Models for 2515-2-01-01-00-00-07-0 by Mill-Max Mfg Corp
Part Data Attributes for 2515-2-01-01-00-00-07-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|