Part Details for 2515110000 by Weidmüller Interface GmbH & Co. KG
Overview of 2515110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2515110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3424
|
Newark | Mcb 1077 1P B 10A Acdc |Weidmuller 2515110000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $22.5700 | Buy Now |
DISTI #
281-2515110000-ND
|
DigiKey | MCB 1077 1P B 10A ACDC Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$19.6330 / $24.8600 | Buy Now |
DISTI #
2515110000
|
Avnet Americas | MCB 1077 1P B 10A ACDC (Alt: 2515110000) Min Qty: 12 Package Multiple: 12 | 0 |
|
$11.9000 / $13.7088 | Buy Now |
DISTI #
470-2515110000
|
Mouser Electronics | Circuit Breakers MCB 1077 1P B 10A ACDC | 13 |
|
$17.6700 / $24.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$12.6300 / $16.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$12.6300 / $16.6500 | Buy Now |