Part Details for 2518121218Y6 by Fair-Rite Products Corp
Overview of 2518121218Y6 by Fair-Rite Products Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2518121218Y6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2518121218Y6-ND
|
DigiKey | FERRITE BEAD MULT LAYER CHIP Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0828 | Buy Now |
DISTI #
623-2518121218Y6
|
Mouser Electronics | Ferrite Beads MULTI-LAYER CHIP BEAD RoHS: Compliant | 0 |
|
$0.0820 / $0.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0966 / $0.1269 | Buy Now |
Part Details for 2518121218Y6
2518121218Y6 CAD Models
2518121218Y6 Part Data Attributes
|
2518121218Y6
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2518121218Y6
Fair-Rite Products Corp
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 6 A | |
Width | 3.2 mm |