Part Details for 2518317 (ALTERNATE: 2518317) by RS Pro
Overview of 2518317 (ALTERNATE: 2518317) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2518317 (ALTERNATE: 2518317)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642366
|
RS | 2.54mm Pitch 36 Way 1 Row Solder Term. 36 Way Straight Pin Header W81136 Series | RS PRO 2518317 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 100 |
|
$0.3760 / $0.4610 | Buy Now |