Part Details for 2518503 (ALTERNATE: 2518503) by RS Pro
Overview of 2518503 (ALTERNATE: 2518503) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2518503 (ALTERNATE: 2518503)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642383
|
RS | Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch | RS PRO 2518503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 150 |
|
$0.0530 / $0.0750 | Buy Now |