Part Details for 2518540000 by Weidmüller Interface GmbH & Co. KG
Overview of 2518540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2518540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1232
|
Newark | Tb, Power Distribution, 1Pos, 35Mm2, Rated Current:214A, Rated Voltage:1Kv, No. Of Poles:1 Pole, Line Side Connections Per Pole:2, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: Yes |Weidmuller 2518540000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3000 / $51.9300 | Buy Now |
DISTI #
281-2518540000-ND
|
DigiKey | POTENTIAL DISTRIBUTOR TERMINAL, Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$28.6752 / $34.9400 | Buy Now |
DISTI #
2518540000
|
Avnet Americas | Distribution Terminal Block Wemid Blue 1x35mm²+1x16mm²/2x25mm²+3x16mm² - Bulk (Alt: 2518540000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2518540000
|
Mouser Electronics | Terminal Block Tools & Accessories WPD 105 1X35+1X16/2X25+3X16 BL RoHS: Compliant | 6 |
|
$28.9900 / $34.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 42 Factory Stock |
|
$32.1600 / $42.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 42 Factory Stock |
|
$32.1600 / $42.5100 | Buy Now |