Part Details for 2519228 (ALTERNATE: 2519228) by RS Pro
Overview of 2519228 (ALTERNATE: 2519228) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2519228 (ALTERNATE: 2519228)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74691737
|
RS | Multi Plug AC/DC Adapter 24VDC/1.66A/40W Out, 100-240VAC Input, 2.5 x 5.5mm Tip | RS PRO 2519228 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$28.9900 | Buy Now |