Part Details for 25194 OR199 by Alpha Wire
Overview of 25194 OR199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-F11-25-194LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. | |
98426-G11-25-194LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 25194 OR199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N4720
|
Newark | Xtra-Guard 2 /Bulk Ft Rohs Compliant: Yes |Alpha Wire 25194 OR199 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.2300 | Buy Now |
DISTI #
3937-25194OR199-ND
|
DigiKey | CABLE 4COND 22AWG ORG SHLD 1000' Min Qty: 1 Lead time: 13 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$7.0000 | Buy Now |
DISTI #
25194OR199-ND
|
DigiKey | CABLE 4COND 22AWG ORG SHLD 1000' Min Qty: 1 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.2305 | Buy Now |