Part Details for 2519429 (ALTERNATE: 2519429) by RS Pro
Overview of 2519429 (ALTERNATE: 2519429) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2519429 (ALTERNATE: 2519429)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74177695
|
RS | Polypropylene (PP) 2000ml (2L) Laboratory Graduated Jug With Handle | RS PRO 2519429 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9900 | RFQ |