Part Details for 2519436 (ALTERNATE: 2519436) by RS Pro
Overview of 2519436 (ALTERNATE: 2519436) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2519436 (ALTERNATE: 2519436)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74707514
|
RS | Natural Wide Neck PP 2 Liter Storage Bottle With Snap-On Lid 150mm H x 140mm D | RS PRO 2519436 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9900 | RFQ |