Part Details for 25196 BK005 by Alpha Wire
Overview of 25196 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25196 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9636
|
Newark | Shld Flex Cable, 6Cond, 22Awg, 30.5M, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 25196 BK005 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$486.3100 | Buy Now |
DISTI #
25196BK005-ND
|
DigiKey | CABLE 6COND 22AWG BLK SHLD 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
208 In Stock |
|
$385.0200 / $399.1600 | Buy Now |
DISTI #
602-25196-100-02
|
Mouser Electronics | Multi-Conductor Cables 22AWG 6C SHIELD 100FT SPOOL BLACK RoHS: Compliant | 2 |
|
$385.0100 / $399.0800 | Buy Now |
DISTI #
71360378
|
RS | XTRAGUARD 2, 25196 BLACK, 100 FT, FT, 22 AWG, 7/30 6C FOIL SHLD | Alpha Wire 25196 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$375.2100 / $399.1600 | RFQ |
Part Details for 25196 BK005
25196 BK005 CAD Models
25196 BK005 Part Data Attributes:
|
25196 BK005
Alpha Wire
Buy Now
|
Compare Parts:
25196 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |