-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
251R14S1R5BV4T by Johanson Technology Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5247
|
Newark | Capacitor Rf Ceramic 1.5Pf 250V 0.1Pf, C0G, Capacitance:1.5Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Filter Terminals:Smdrohs Compliant: Yes |Johanson Technology 251R14S1R5BV4T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 397 |
|
$0.0460 | Buy Now |
DISTI #
56P3832
|
Newark | Hi-Q Mlcc 0603,1.5Pf,±0.1 /7 Inch Reel Rohs Compliant: Yes |Johanson Technology 251R14S1R5BV4T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
251R14S1R5BV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S1R5BV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 251R14S1R5BV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S1R5BV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603N1R5B251CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S1R5BV4T vs 0603N1R5B251CT |
C0603X159BAGACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S1R5BV4T vs C0603X159BAGACAUTO |
MG18N1R5B251CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S1R5BV4T vs MG18N1R5B251CT |
C0603T159BAGAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | 251R14S1R5BV4T vs C0603T159BAGAL7411 |
C0603X159BAGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S1R5BV4T vs C0603X159BAGAL |
C0603X159BAGACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S1R5BV4T vs C0603X159BAGACAUTO7411 |
SQCSVA1R5BA11A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S1R5BV4T vs SQCSVA1R5BA11A |
0603Y2501P50BQT | Syfer Technology | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 251R14S1R5BV4T vs 0603Y2501P50BQT |
251R14S1R5BG4S | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 251R14S1R5BV4T vs 251R14S1R5BG4S |
C0603C159BAGAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S1R5BV4T vs C0603C159BAGAL7081 |