Part Details for 252-109 by WAGO Innovative Connections
Overview of 252-109 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 252-109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9743
|
Newark | 2-Conductor Modular Pcb Connector, For Individual Solder Pins, Push-Button, 0.8 Mm , Pin Spacing 3.5 Mm, 9-Pole, 0,80 Mm , Gray |Wago 252-109 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $6.3600 | Buy Now |
DISTI #
2946-252-109-ND
|
DigiKey | 2-CONDUCTOR MODULAR PCB CONNECTO Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.4914 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$3.3600 | Buy Now |
|
Onlinecomponents.com | 2-conductor female connector - push-button - PUSH WIRE® - 0.8 mm Ø - Pin spacing 3.5 mm - 9-pole - for solder pin strip - 0,50 mm² - gray RoHS: Compliant | 0 |
|
$4.2400 / $6.0700 | Buy Now |
Part Details for 252-109
252-109 CAD Models
252-109 Part Data Attributes
|
252-109
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
252-109
WAGO Innovative Connections
Strip Terminal Block, 2A, 0.8mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 18 | |
Rated Current | 2 A | |
Rated Voltage | 100 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.8 mm2 |