Part Details for 252-1230-000 by ITT Interconnect Solutions
Overview of 252-1230-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252-1230-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
252-1230-000
|
Avnet Americas | SLEEVE CRIMP POT ADPTR-CV#0 - Bulk (Alt: 252-1230-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4625 / $38.7575 | Buy Now |
DISTI #
965-252-1230-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$34.3500 | Order Now |
DISTI #
ITT252-1230-000
|
Heilind Electronics | SLEEVE CRIMP POT ADPTR-CV0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.1200 / $61.0000 | Buy Now |
DISTI #
67508561
|
Verical | CONNECTOR: CYLINDRICAL Cylindrical multicontact < 1 000 V Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$11.0625 / $17.7000 | Buy Now |
DISTI #
ITT252-1230-000
|
Interstate Connecting Components | SLEEVE CRIMP POT ADPTR-CV0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.1200 / $61.0000 | Buy Now |