Part Details for 252-153 by WAGO Innovative Connections
Overview of 252-153 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9746
|
Newark | 2-Conductor Modular Pcb Connector, For Solder Pin Strip, Push-Button, 0.8 Mm , Pin Spacing 3.5 Mm, 3-Pole, 0,80 Mm , Gray |Wago 252-153 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.7000 | Buy Now |
DISTI #
2946-252-153-ND
|
DigiKey | 2-CONDUCTOR MODULAR PCB CONNECTO Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5889 | Buy Now |
|
Future Electronics | 2-conductor modular PCB connector, for solder pin strip, Push-button, 0.8 mm Ø, RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.5600 / $1.7600 | Buy Now |
|
Onlinecomponents.com | 2-conductor female connector - push-button - PUSH WIRE® - 0.8 mm Ø - Pin spacing 3.5 mm - 3-pole - for solder pin strip - 0,50 mm² - gray RoHS: Compliant | 0 |
|
$1.3800 / $1.9800 | Buy Now |
Part Details for 252-153
252-153 CAD Models
252-153 Part Data Attributes
|
252-153
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
252-153
WAGO Innovative Connections
Strip Terminal Block, 2A, 0.8mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 2 A | |
Rated Voltage | 100 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.8 mm2 |