Part Details for 252-L403 by Protective Industrial Products
Overview of 252-L403 by Protective Industrial Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for 252-L403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70600930
|
RS | Lanyard, Rugged Nylon Cord, Slv | Protective Industrial Products 252-L403 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5900 / $3.7900 | RFQ |