Part Details for 252012CDMCCDS-1R0MC by Sumida Corporation
Overview of 252012CDMCCDS-1R0MC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 252012CDMCCDS-1R0MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-2012CDMCCDS1R0MC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.1640 / $0.1710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 | 0 |
|
$0.1520 | Buy Now |
|
LCSC | 3.2A 1uH 20% 1008 Power Inductors ROHS | 24 |
|
$0.0383 / $0.0767 | Buy Now |
Part Details for 252012CDMCCDS-1R0MC
252012CDMCCDS-1R0MC CAD Models
252012CDMCCDS-1R0MC Part Data Attributes
|
252012CDMCCDS-1R0MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
252012CDMCCDS-1R0MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |