There are no models available for this part yet.
Overview of 25250 by Pass & Seymour
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-21-33N-25.250000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AI-31-33E-25.250631 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
REG113EA-2.5/250 | Texas Instruments | 400mA, Low-Noise, Low-Dropout Regulator 8-VSSOP -40 to 85 |
Price & Stock for 25250 by Pass & Seymour
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71468904
|
RS | 30A 600V/20A 250VDC Power Interrupting Receptacle with Lift Lid | Pass & Seymour 25250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$393.8400 / $457.9600 | RFQ |