Part Details for 2526 by Heyco
Overview of 2526 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10122526-2030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD Short Housing to Mini-SAS 36pin Straight type passive internal cable assembly, 6Gbps, Controller to Backplane, 30AWG, 0.3meter. | |
89025-261LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD | |
89025-260LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD. |
Price & Stock for 2526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2526
|
Mouser Electronics | Mounting Hardware FSR 241-17-07 BLACK RoHS: Compliant | 0 |
|
$0.2740 / $0.3420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1953 / $0.4535 | Buy Now |
DISTI #
HEY2526
|
DB Roberts | FSR 241-17-07 BLACK | 0 |
|
RFQ |
Part Details for 2526
2526 CAD Models
2526 Part Data Attributes
|
2526
Heyco
Buy Now
|
Compare Parts:
2526
Heyco
|
Samacsys Manufacturer | Heyco |