There are no models available for this part yet.
Overview of 2528030000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2528030000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH0747
|
Newark | Wil-Standard-10-Mag-Or-Whi Rohs Compliant: Yes |Weidmuller 2528030000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.8700 / $168.0000 | Buy Now | |
DISTI #
2528030000
|
Avnet Americas | LED Module White Dimmable 42 LED 6500K 10m Cable Length IP67 Screw Mounting Orange - Bulk (Alt: 2528030000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-2528030000
|
Mouser Electronics | LED Lighting Bars & Strips WIL-LWXXXX-6500D024-240MF10.0OXXXXXXXX | 0 |
|
$131.2600 / $146.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.1900 / $159.6000 | Buy Now | ||
DISTI #
81022396
|
Verical | 2528030000 Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$36.2429 | Buy Now | |
DISTI #
C1S809200874077
|
Chip1Stop | Unclassified RoHS: Compliant | 30 |
|
$138.0000 / $149.0000 | Buy Now |