There are no models available for this part yet.
Overview of 2528350000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2528350000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2528350000-ND
|
DigiKey | EL 38 MM GN 30M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$256.6400 | Buy Now | |
DISTI #
2528350000
|
Avnet Americas | Marker Acrylate Self Adhesive Green Polyester 38mm x 30000mm Reel - Bulk (Alt: 2528350000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.7511 / $185.6898 | Buy Now | |
DISTI #
470-2528350000
|
Mouser Electronics | Wire Labels & Markers EL 38 MM GN 30M | 0 |
|
$163.1800 / $182.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.7800 / $174.8400 | Buy Now |