Part Details for 253,AL by SERPAC Electronic Enclosures
Overview of 253,AL by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 253,AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR253A-ND
|
DigiKey | BOX ABS ALMOND 5.62"L X 3.25"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4200 | Buy Now |
DISTI #
635-253-A
|
Mouser Electronics | Enclosures for Industrial Automation 5.63 x 3.25 x 2.55 Almond RoHS: Compliant | 0 |
|
$11.5600 / $15.9400 | Order Now |
DISTI #
70196503
|
RS | Enclosure, Plastic, Almond, 5.630 in., 2.510 in., 3.250 in. | Serpac 253,AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0300 / $14.9800 | RFQ |