Part Details for 253-020-09ME61-50PY by Glenair Inc
Overview of 253-020-09ME61-50PY by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A2050PYCKR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-DSBGA -40 to 125 |
Price & Stock for 253-020-09ME61-50PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK9774
|
Newark | 253-020-09Me61-50Py |Glenair 253-020-09ME61-50PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 473 |
|
$799.1800 / $3,092.7700 | Buy Now |
DISTI #
631-02009ME6150PY
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - SPECIAL PURPOSE | 0 |
|
$1,491.1000 | Order Now |
DISTI #
GLE253-020-09ME61-50PY
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 253-020-09ME61-50PY
253-020-09ME61-50PY CAD Models
253-020-09ME61-50PY Part Data Attributes
|
253-020-09ME61-50PY
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
253-020-09ME61-50PY
Glenair Inc
MIL Series Connector, 61 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: SAE/AS81703 SERIES 3 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | SNAP | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 61 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | 61-50 |