Part Details for 253-0343-000 by ITT Interconnect Solutions
Overview of 253-0343-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 253-0343-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3599
|
Newark | Spacer.187Diax.250Long/Ship Loose W/Conn Rohs Compliant: No |Itt Cannon 253-0343-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.2000 | Buy Now |
DISTI #
1003-253-0343-000-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2078 In Stock |
|
$2.5907 / $4.8000 | Buy Now |
DISTI #
253-0343-000
|
Avnet Americas | Connector Accessories D-Sub Spacer Straight Aluminum Chromate Over Cadmium Finish - Bulk (Alt: 253-0343-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $3.2000 | Buy Now |
DISTI #
965-253-0343-000
|
Mouser Electronics | Circular MIL Spec Connector DSUB D*M SPACER | 2299 |
|
$2.7300 / $3.7300 | Buy Now |
DISTI #
ITT253-0343-000
|
Heilind Electronics | 253-0343-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories D-Sub Spacer Straight Aluminum Chromate Over Cadmium Finish |
2350 Partner Stock |
|
$2.4800 / $3.8900 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, SPACER, ALUMINUM ALLOY | 235 |
|
$2.5350 / $5.8500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, SPACER, ALUMINUM ALLOY | 163 |
|
$2.6825 / $4.3500 | Buy Now |
DISTI #
253-0343-000
|
Avnet Americas | Connector Accessories D-Sub Spacer Straight Aluminum Chromate Over Cadmium Finish - Bulk (Alt: 253-0343-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $3.2000 | Buy Now |
DISTI #
253-0343-000
|
Avnet Americas | Connector Accessories D-Sub Spacer Straight Aluminum Chromate Over Cadmium Finish - Bulk (Alt: 253-0343-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $3.2000 | Buy Now |
Part Details for 253-0343-000
253-0343-000 CAD Models
253-0343-000 Part Data Attributes
|
253-0343-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
253-0343-000
ITT Interconnect Solutions
Connector Accessory, Spacer, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | SPACER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |