Part Details for 253-5X by TE Connectivity
Overview of 253-5X by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 253-5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5077
|
Newark | 253-5X=Wilmar Over/Undervoltag |Cii Te Connectivity 253-5X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,481.9200 / $1,624.1800 | Buy Now |
DISTI #
253-5X-ND
|
DigiKey | 253-5X=WILMAR OVER/UNDERVOLTAG Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,592.5220 | Buy Now |
DISTI #
655-253-5X
|
Mouser Electronics | Safety Relays WILMAR OVR/UNDERVOLT | 0 |
|
$1,592.2400 | Order Now |
|
Onlinecomponents.com | Sensors & Protective Relays | 0 |
|
$1,423.2300 / $2,667.4400 | Buy Now |
|
Master Electronics | Sensors & Protective Relays | 0 |
|
$1,423.2300 / $2,667.4400 | Buy Now |
Part Details for 253-5X
253-5X CAD Models
253-5X Part Data Attributes:
|
253-5X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
253-5X
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |