Part Details for 253-6175-001 by ITT Interconnect Solutions
Overview of 253-6175-001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110361750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
54121-408361750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
54122-409261750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch |
Price & Stock for 253-6175-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0977
|
Newark | Connector |Itt Cannon 253-6175-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.2900 / $163.4600 | Buy Now |
DISTI #
2266-253-6175-001-ND
|
DigiKey | 253-6175-001 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$148.1200 / $154.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$144.3500 / $161.2500 | Buy Now |
DISTI #
2536175001-ITT
|
TME | 253-6175-001 Min Qty: 1 | 5 |
|
$145.9895 / $168.6945 | Buy Now |
DISTI #
C1S138502360736
|
Chip1Stop | Unclassified | 5 |
|
$156.0000 / $162.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$144.3500 / $161.2500 | Buy Now |