Part Details for 2531050000 by Weidmüller Interface GmbH & Co. KG
Overview of 2531050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2531050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2531050000-ND
|
DigiKey | PSSR 24VDC/1PH AC 22A I Min Qty: 1 Lead time: 11 Weeks Container: Box |
2 In Stock |
|
$103.3870 / $132.1700 | Buy Now |
DISTI #
2531050000
|
Avnet Americas | Relay SSR 13.4mA 32V DC-IN 22A 510V AC-OUT DIN Rail Mount - Bulk (Alt: 2531050000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.9541 / $91.1611 | Buy Now |
DISTI #
470-2531050000
|
Mouser Electronics | DIN Rail Terminal Blocks PSSR 24VDC/1PH AC 22A I | 0 |
|
$73.9900 / $82.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.7300 / $97.3000 | Buy Now |