Part Details for 2534214002 by TE Connectivity
Overview of 2534214002 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2534214002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-2534214002-ND
|
DigiKey | AP-2000-6-0-SP Min Qty: 90000 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4104 | Buy Now |
DISTI #
2534214002
|
Avnet Americas | Heat Shrink Tubing 2:1 Shrink Ratio 6mm Diameter Polyolefin Black Spool (Alt: 2534214002) Min Qty: 90000 Package Multiple: 9000 | 0 |
|
$0.3989 | Buy Now |
DISTI #
571-2534214002
|
Mouser Electronics | Heat Shrink Tubing & Sleeves AP-2000-6-0-SP RoHS: Compliant | 0 |
|
$0.3860 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 90000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.3550 | Buy Now |
DISTI #
RYCAP-2000-6-0-SP
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAP-2000-6-0-SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AP-2000-6-0-SP | 0 |
|
$0.3815 / $1.1198 | Buy Now |
DISTI #
2534214002
|
Avnet Americas | Heat Shrink Tubing 2:1 Shrink Ratio 6mm Diameter Polyolefin Black Spool (Alt: 2534214002) Min Qty: 90000 Package Multiple: 9000 | 0 |
|
$0.3989 | Buy Now |
DISTI #
RYCAP-2000-6-0-SP
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAP-2000-6-0-SP | 0 |
|
Buy Now | |
|
Master Electronics | AP-2000-6-0-SP | 0 |
|
$0.3815 / $1.1198 | Buy Now |