Part Details for 2536-F-34 by Dormeyer
Overview of 2536-F-34 by Dormeyer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2536-F-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1903
|
Newark | Solenoid, Open Frame, Pull, Continuous, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:128Ozf, Coil Voltage:120Vac, Coil Resistance:14.8Ohm, Coil Power Continuous:19W, Product Range:2000 Series Rohs Compliant: Yes |Dormeyer 2536-F-34 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$53.2300 / $72.1600 | Buy Now |