Part Details for 2536-M-1 by Johnson Electric Group
Overview of 2536-M-1 by Johnson Electric Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2536- | Coilcraft Inc | PoE Plus magnetics module, SMT, RoHS | |
FA2536-AL | Coilcraft Inc | PoE Plus magnetics module, SMT, RoHS | |
FA2536-ALD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT |
Price & Stock for 2536-M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Solenoid - Laminate - Pull - Foot Mounted - Solder Lugs - 120VAC/60Hz Cont - 14.80 Ohm - 19W. RoHS: Compliant |
153 In Stock |
|
$91.8500 / $110.7100 | Buy Now |