Part Details for 2536 by Adafruit Industries
Overview of 2536 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2536- | Coilcraft Inc | PoE Plus magnetics module, SMT, RoHS | |
FA2536-AL | Coilcraft Inc | PoE Plus magnetics module, SMT, RoHS | |
FA2536-ALD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT |
Price & Stock for 2536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8363
|
Newark | Adafruit Neopixel Digital Rgb Led Strip - White 30 Led 3M - White |Adafruit 2536 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1500 | Buy Now |
DISTI #
1528-2779-ND
|
DigiKey | ADDRESS LED STRIP SERIAL RGB 3M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9500 | Buy Now |
DISTI #
485-2536
|
Mouser Electronics | Adafruit Accessories Adafruit NeoPixel Digital RGB LED Strip - White 30 LED 3m - WHITE RoHS: Compliant | 2 |
|
$29.9500 | Buy Now |
Part Details for 2536
2536 CAD Models
2536 Part Data Attributes
|
2536
Adafruit Industries
Buy Now
|
Compare Parts:
2536
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |