Part Details for 2536650000 by Weidmüller Interface GmbH & Co. KG
Overview of 2536650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2536650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2536650000-ND
|
DigiKey | IE-WLT-BL-AP-CL-EU Min Qty: 1 Lead time: 11 Weeks Container: Box |
2 In Stock |
|
$777.6430 / $1,010.9900 | Buy Now |
DISTI #
2536650000
|
Avnet Americas | Wireless Access Point/Client IEEE 802.11 a/b/g/n 300Mbps 2.412GHz to 2.472GHz/5.18GHz to 5.240GHz/5.26GHz to 5.32GHz/5.5GHz to 5.7GHz 12V to 48V 6.96W DIN Rail Mount - Bulk (Alt: 2536650000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$757.1265 / $896.9037 | Buy Now |
DISTI #
470-2536650000
|
Mouser Electronics | WiFi Modules - 802.11 IE-WLT-BL-AP-CL-EU | 0 |
|
$777.6400 / $843.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$774.4600 / $820.2200 | Buy Now |