Part Details for 2538-632-SS by RAF Electronic Hardware
Overview of 2538-632-SS by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2538PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2538PC. Buy from authorized manufacturer Rochester Electronics. | |
GSB125382FHR | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 8 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 3.3mm, Black High Temperature Housing, Tray Packaging | |
RJE1R288225382 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, Stacked, 2x1 Two Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 2538-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 91 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF2538-632-SS
|
DB Roberts | 0 |
|
RFQ |