Part Details for 25382 BK199 by Alpha Wire
Overview of 25382 BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB125382FHR | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 8 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 3.3mm, Black High Temperature Housing, Tray Packaging | |
RJE1R288225382 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, Stacked, 2x1 Two Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 25382 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4381
|
Newark | Shld Flex Cable, 2Cond, 18Awg, Per Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Color:Black, Jacket Material:Pu Rohs Compliant: Yes |Alpha Wire 25382 BK199 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.9000 / $4.2000 | Buy Now |
DISTI #
25382BK199-DS-ND
|
DigiKey | CABLE 2COND 18AWG BLK SHLD FEET Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
1982 In Stock |
|
$5.1382 / $7.1100 | Buy Now |
DISTI #
602-25382-1000-02
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor 300V Foil PVC, PUR PER FT Spool, Black | 0 |
|
Order Now |