Part Details for 2539980000 by Weidmüller Interface GmbH & Co. KG
Overview of 2539980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2539980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1269
|
Newark | A2T 4 Ft-Pe |Weidmuller 2539980000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $12.1500 | Buy Now |
DISTI #
281-2539980000-ND
|
DigiKey | A2T 4 FT-PE Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$8.8630 | Buy Now |
DISTI #
2539980000
|
Avnet Americas | Double-Tier Terminal Wemid Dark Beige 26AWG to 12AWG (Alt: 2539980000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2539980000
|
Mouser Electronics | DIN Rail Terminal Blocks A2T 4 FT-PE | 56 |
|
$5.9400 / $10.7200 | Buy Now |
|
Onlinecomponents.com | 50 Factory Stock |
|
$5.9900 / $9.0900 | Buy Now | |
DISTI #
2539980000
|
Avnet Americas | Double-Tier Terminal Wemid Dark Beige 26AWG to 12AWG (Alt: 2539980000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Master Electronics | 50 Factory Stock |
|
$5.9900 / $9.0900 | Buy Now |