Part Details for 254-350-ANAN by Yokogawa Electric Corporation
Overview of 254-350-ANAN by Yokogawa Electric Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254-350-ANAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C7474
|
Newark | Frequency Meter, Meter Function:Frequency, Meter Range:55Hz To 65Hz, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/- 2% Of Fs, Display Accuracy ±:2%, Frequency Meter Range:55-65 Hz, Meter Shape:Square Rohs Compliant: Na |Yokogawa 254-350-ANAN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |