-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3415
|
Newark | Pcb Terminal Block, 2.5 Mm , Pin Spacing 5/5.08 Mm, 6-Pole, Push Wire , 2,50 Mm , Gray |Wago 254-456 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.4800 | Buy Now |
DISTI #
2946-254-456-ND
|
DigiKey | PCB TERMINAL BLOCK, 2.5 MM, PIN Min Qty: 35 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7649 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 14 Weeks | 0 |
|
$1.8400 | Buy Now |
DISTI #
WAG254-456
|
Heilind Electronics | Americas - 32 in Stock |
|
$2.0663 / $2.6448 | Buy Now | |
|
Onlinecomponents.com | PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 6-pole - PUSH WIRE® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$2.3200 / $3.3200 | Buy Now |
DISTI #
WAG254-456
|
Interstate Connecting Components | 10 |
|
$2.0663 / $2.6448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
254-456
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
254-456
WAGO Innovative Connections
Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |