Part Details for 254-844 by WAGO Innovative Connections
Overview of 254-844 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 254-844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-254-844-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, 2. Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5708 | Buy Now |
|
Future Electronics | 1-conductor PCB terminal block, 2 solder pins/pole, 1-pole, pin spacing 5/5.08mm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.5600 / $0.6750 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - PUSH WIRE® - 2,50 mm² - blue RoHS: Compliant | 0 |
|
$0.3080 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - PUSH WIRE® - 2,50 mm² - blue RoHS: Compliant | 0 |
|
$0.4220 / $0.6040 | Buy Now |
DISTI #
254-844
|
TME | PCB terminal block, angled 45°, 5mm, ways: 1, on PCBs, 0.5÷2.5mm2 Min Qty: 2 | 1643 |
|
$0.2960 / $0.5660 | Buy Now |
Part Details for 254-844
254-844 CAD Models
254-844 Part Data Attributes:
|
254-844
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
254-844
WAGO Innovative Connections
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |