Part Details for 2540C by B&K Precision Corporation
Overview of 2540C by B&K Precision Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2540C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_19019494
|
Arrow Electronics | Digital Bench 2-CH RS232/USB Interface Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$60.8944 / $1,027.0600 | Buy Now |
DISTI #
71091852
|
RS | DSO - Digital Storage Oscilloscope Bench 2 Channel 70Mhz 1 GSa/s 14 Mpts | B&K Precision 2540C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,015.0000 | RFQ |
|
Onlinecomponents.com | Oscilloscope (DSO) -- 2 Ch, 70 MHz -- 8" Color Display -- 500Ms/S 7Mpts (1 Ch 1 Gs/S, 14Mpts) RoHS: Compliant | 0 |
|
$1,015.0000 | Buy Now |
DISTI #
25964875
|
Verical | Digital Bench 2-CH RS232/USB Interface Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,003.4600 / $1,027.0600 | Buy Now |