Part Details for 25482 BK005 by Alpha Wire
Overview of 25482 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25482 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5777
|
Newark | Shld Multipair, 22Awg, Pu, 100Ft, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 25482 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$280.2500 | Buy Now |
DISTI #
25482BK005-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG BLK 100' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
6 In Stock |
|
$378.6433 / $403.9600 | Buy Now |
DISTI #
602-25482-100-02
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2PR SHIELD 100FT SPOOL BLACK RoHS: Compliant | 5 |
|
$378.6000 / $419.5300 | Buy Now |
DISTI #
71360391
|
RS | XTRAGUARD 2, 25482 BLACK, 100 FT, FT, 22 AWG, 7/30 2PR FOIL SHLD | Alpha Wire 25482 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$387.3200 / $412.0400 | Buy Now |
Part Details for 25482 BK005
25482 BK005 CAD Models
25482 BK005 Part Data Attributes
|
25482 BK005
Alpha Wire
Buy Now
|
Compare Parts:
25482 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |