Part Details for 25492 BK005 by Alpha Wire
Overview of 25492 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25492 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9640
|
Newark | Shld Multipair Cable, 2Pr, 24Awg, 30.5M, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 25492 BK005 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$330.0100 | Buy Now |
DISTI #
25492BK005-ND
|
DigiKey | MULTI-PAIR 4COND 24AWG BLK 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
5 In Stock |
|
$261.2700 / $266.8900 | Buy Now |
DISTI #
602-25492-100-02
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR SHIELD 100FT SPOOL BLACK RoHS: Compliant | 0 |
|
$261.2700 / $266.8100 | Order Now |
DISTI #
71360404
|
RS | XTRAGUARD 2, 25492 BLACK, 100 FT, FT, 24 AWG, 7/32 2PR FOIL SHLD | Alpha Wire 25492 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$256.2100 / $266.8900 | RFQ |
Part Details for 25492 BK005
25492 BK005 CAD Models
25492 BK005 Part Data Attributes
|
25492 BK005
Alpha Wire
Buy Now
|
Compare Parts:
25492 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |