Part Details for 25493 BK199 by Alpha Wire
Overview of 25493 BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25493 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4104
|
Newark | Xtra-Guard 2/Bulk Ft |Alpha Wire 25493 BK199 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.2100 | Buy Now |
DISTI #
25493BK199-DS-ND
|
DigiKey | MULTI-PAIR 6COND 24AWG BLK FEET Min Qty: 1 Lead time: 5 Weeks Container: Digi-Spool®, Continuous Spool |
1171 In Stock |
|
$6.1800 / $7.5800 | Buy Now |
DISTI #
602-25493-1000-02
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 2 | 0 |
|
$4,791.8300 | Order Now |