Part Details for 2549320000 by Weidmüller Interface GmbH & Co. KG
Overview of 2549320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2549320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1344
|
Newark | Bvfl 7.62Hp/02/180Mf2 Bcf/04R Sn Bk Bx |Weidmuller 2549320000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3200 / $12.7300 | Buy Now |
DISTI #
281-2549320000-ND
|
DigiKey | BVFL 7.62HP/02/180MF2 BCF/04R SN Min Qty: 60 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$9.2823 | Buy Now |
DISTI #
2549320000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 7.62mm 2 Position Straight Box (Alt: 2549320000) Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-2549320000
|
Mouser Electronics | Pluggable Terminal Blocks BVFL 7.62HP/02/180MF2 BCF/04R SN BK BX RoHS: Compliant | 0 |
|
$6.2200 / $11.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.2700 / $9.5300 | Buy Now |