Part Details for 254945 (ALTERNATE: 254945) by RS Pro
Overview of 254945 (ALTERNATE: 254945) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254945 (ALTERNATE: 254945)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70412067
|
RS | Vertical Zinc Plated Stainless Steel Toggle Clamp 772lb (350kg) Holding Force | RS PRO 254945 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3400 / $20.3800 | RFQ |