-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0507
|
Newark | Arc Suppression/Snubber Network, Capacitance:0.25Μf, Capacitance Tolerance:± 20%, Resistance:100Ohm, Resistance Tolerance:± 10%, Resistor Power Rating:500Mw, Voltage(Ac):250V, Voltage(Dc):600V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 254M06QD100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8300 | Buy Now |
DISTI #
338-3485-ND
|
DigiKey | FILTER RC 100 OHM/0.25UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6047 In Stock |
|
$4.5228 / $5.9100 | Buy Now |
DISTI #
598-254M06QD100
|
Mouser Electronics | Film Capacitors 0.25uF 250V 100 Ohms Quencharc RoHS: Compliant | 1160 |
|
$9.3900 | Buy Now |
DISTI #
70289571
|
RS | Ntwrk, RC Snubber, Met Polyester, Cap 0.25 uF, Res 100 Ohms, Pwr-Rtg 0.5 W, Radial | Cornell-Dubilier 254M06QD100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 537 |
|
$5.4900 | Buy Now |
|
Onlinecomponents.com | Cap RC Network 0.25uF 600V 20% 100 Ohm 10% 1R/1C 85°C RoHS: Compliant |
3820 In Stock |
|
$8.5200 / $11.0900 | Buy Now |
|
Quest Components | 27 |
|
$8.8800 / $14.4000 | Buy Now | |
DISTI #
254M06QD100
|
TTI | Film Capacitors 0.25uF 250V 100 Ohms Quencharc RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$8.5000 | Buy Now |
|
Master Electronics | Cap RC Network 0.25uF 600V 20% 100 Ohm 10% 1R/1C 85°C RoHS: Compliant |
3820 In Stock |
|
$8.5200 / $11.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
254M06QD100
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
254M06QD100
Cornell Dubilier Electronics Inc
RC Network,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.25 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 100 Ω | |
Length | 36.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 600 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 19 mm | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Pitch | 30.5 mm | |
Terminal Shape | WIRE | |
Working Voltage | 600 V |