There are no models available for this part yet.
Overview of 255-26/Q by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 255-26/Q by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
881-255-26/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$869.2000 | Order Now | |
Onlinecomponents.com | Signal Relay 26.5VDC 2A DPDT(20.95x10.8x10.41)mm THT RoHS: Compliant | 0 |
|
$847.4200 / $2,487.1500 | Buy Now | ||
DISTI #
255-26/Q
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 100 | 0 |
|
$835.7400 | Buy Now | |
Master Electronics | Signal Relay 26.5VDC 2A DPDT(20.95x10.8x10.41)mm THT RoHS: Compliant | 0 |
|
$847.4200 / $2,487.1500 | Buy Now |