There are no models available for this part yet.
Overview of 255-400 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 255-400 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K9762
|
Newark | End Plate, Snap-Fit Type, 1 Mm Thick, Blue |Wago 255-400 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.2550 | Buy Now | |
DISTI #
2946-255-400-ND
|
DigiKey | END PLATE, SNAP-FIT TYPE, 1 MM T Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1707 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0903 | Buy Now | ||
Onlinecomponents.com | End plate - snap-fit type - 1 mm thick - blue RoHS: Compliant |
47 In Stock |
|
$0.1245 / $0.2672 | Buy Now | ||
Master Electronics | End plate - snap-fit type - 1 mm thick - blue RoHS: Compliant |
47 In Stock |
|
$0.1245 / $0.2672 | Buy Now |
CAD Models for 255-400 by WAGO Innovative Connections
Part Data Attributes for 255-400 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Assembly Item Name
|
PLATE ITEM
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|