Part Details for 255-406/333-000 by WAGO Innovative Connections
Overview of 255-406/333-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 255-406/333-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M4363
|
Newark | Pcb Terminal Block, Finger-Operated Levers, 2.5 Mm , Pin Spacing 5/5.08 Mm, 6-Pole, Cage Clamp , Commoning Option, 2,50 Mm , Gray |Wago 255-406/333-000 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $5.3900 | Buy Now |
DISTI #
2946-255-406/333-000-ND
|
DigiKey | PCB TERMINAL BLOCK, FINGER-OPERA Min Qty: 35 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.2783 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 6-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$3.5900 / $5.1400 | Buy Now |
Part Details for 255-406/333-000
255-406/333-000 CAD Models
255-406/333-000 Part Data Attributes:
|
255-406/333-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
255-406/333-000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |